Alutec 75039 Plastic box W x H x D 400 x 280 x 300 mm 1 pc Black

MPN
75039
Brand
Alutec
EAN-13
4014688750399
Order Code
13-6339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 206 in stock

Alutec 75039, 3385087, is a robust plastic box designed with precise dimensions of width 400 mm, height 280 mm, and depth 300 mm, available in an opaque black finish. This product is engineered to provide dependable storage and organisation solutions, offering a sturdy construction suited for various industrial, commercial, and workshop settings. Its durable plastic material ensures resilience against physical impacts and environmental factors, making it ideal for applications requiring secure housing for tools, components, or sensitive equipment. This plastic box is well-suited for engineering environments where reliable and versatile storage solutions are paramount.
Type Plastic box
Content 1
Depth 300mm
Dimensions (W x H x D) 400 x 280 x 300 mm
Height 280mm
Material Polypropylene
Width 400mm

Reviews

Be the first to submit a review

Trustpilot