Alutec 75093 Plastic box 600x125x400 mm Orange

MPN
75093
Brand
Alutec
EAN-13
4014688750931
Order Code
13-6343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £12.51 £10.63
10+ £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 12/10/2026

Alutec 75093 is a robust plastic box designed with precision for demanding environments. This product, also known by the alternate description 3384994 - Alutec 75093, measures 600x125x400 mm and is available in a distinctive orange finish, which provides high visibility. Constructed from durable plastic, it offers reliable storage and protection for sensitive components or tools, ensuring longevity and resistance to wear. Typical engineering applications include use in electrical installations, flow line management, and secure storage in industrial settings where durability is key. Its versatile design makes it an optimal choice for engineers looking to maintain organisation and system integrity across various sectors.
Type Plastic box
Colour Orange
Content 1
Depth 400mm
Dimensions (W x H x D) 600 x 125 x 400 mm
Height 125mm
Inside height 125mm
Inside Width 600mm
Internal depth 400mm
Material Polypropylene
Width 600mm

Reviews

Be the first to submit a review

Trustpilot