Alutec 75037 Plastic box 400x120x300mm 1pc White

MPN
75037
Brand
Alutec
EAN-13
4014688750375
Order Code
13-6337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £8.85 £8.26
10+ £7.75
50+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 332 in stock

Alutec 75037 is a plastic box measuring 400x120x300 millimetres, designed for various technical and engineering applications. Manufactured from durable materials, this white enclosure provides reliable protection for sensitive electronic components or instrumentation in both commercial and industrial settings. The robust construction ensures longevity and resilience against mechanical stress, making it suitable for deployment in environments requiring dependable storage and organisation of electrical or electronic equipment. Its functional design is ideal for use in control systems, automation projects, or any application necessitating a sealed, lightweight enclosure solution. The Alutec 75037, also known under the alternate reference 3385085, meets the demands for high-quality storage solutions in technical contexts.
Type Plastic box
Content 1
Depth 300mm
Dimensions (W x H x D) 400 x 120 x 300 mm
Height 120mm
Material Polypropylene
Width 400mm

Reviews

Be the first to submit a review

Trustpilot