Alutec 75038 Plastic box 400x175x300mm 1 piece cases boxes chests

MPN
75038
Brand
Alutec
EAN-13
4014688750382
Order Code
13-6338
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 196 in stock

Alutec 75038 is a high-quality plastic box designed with dimensions of 400 millimetres in length, 175 millimetres in width, and 300 millimetres in height, available as a single piece. Also known under the alternate description 3385086, this durable case offers robust storage and transport solutions for both industrial and engineering environments, where protection against dust and moderate impacts is essential. Constructed to ensure reliability and longevity, it serves as an ideal solution for securely housing sensitive components, tools, or instruments used in workshops, manufacturing facilities, and field operations. The Alutec 75038 is engineered to meet the needs of professionals who require dependable protection for their equipment in demanding conditions.
Type Plastic box
Content 1
Depth 300mm
Dimensions (W x H x D) 400 x 175 x 300 mm
Height 175mm
Material Polypropylene
Width 400mm

Reviews

Be the first to submit a review

Trustpilot