Alutec 75045 Plastic box Latticed Grey 400x235x300mm 1 pc

MPN
75045
Brand
Alutec
EAN-13
4014688750450
Order Code
13-6340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Alutec 75045 is engineered to be a reliable and versatile storage solution. Measuring 400x235x300 mm, this grey, latticed plastic box provides robust storage options for a variety of applications across different engineering sectors. With its durable construction, the Alutec 75045 is well-suited for organising components in workshops, securing instruments on sites, or as part of a systematic storage system in warehouses. The lattice design facilitates visual identification of contents, enhancing accessibility and operational efficiency. This product, also referenced by the alternate description 3384988, is ideal for professionals seeking dependable storage solutions.
Type Plastic box
Colour Grey
Content 1
Depth 300mm
Dimensions (W x H x D) 400 x 235 x 300 mm
Height 235mm
Material Polypropylene
Weight 0.91kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot