Alutec 75092 Plastic box 600x350x400mm Orange Food safe 1 pc

MPN
75092
Brand
Alutec
EAN-13
4014688750924
Order Code
13-6342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 12/10/2026

Alutec 75092, 3384993, is a robust plastic box designed for specialised engineering applications where food safety is a priority. This product measures 600x350x400 mm and is distinguished by its distinctive orange colour, making it easily identifiable and suitable for environments requiring strict hygiene standards. The food-safe feature ensures compliance with health regulations, making it ideal for use in food processing and handling facilities. Its durable construction supports a wide range of industrial applications, and its design facilitates easy cleaning and maintenance. The Alutec 75092 plastic box is particularly suited for environments where visibility, hygiene, and compliance with safety regulations are critical.
Type Plastic box
Colour Orange
Content 1
Depth 400mm
Dimensions (W x H x D) 600 x 350 x 400 mm
Height 350mm
Inside height 350mm
Inside Width 600mm
Internal depth 400mm
Material Polypropylene
Width 600mm

Reviews

Be the first to submit a review

Trustpilot