Alutec 75090 Plastic box Food safe Orange 600x154x400mm 1 pc

MPN
75090
Brand
Alutec
EAN-13
4014688750900
Order Code
13-6341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £12.69 £10.79
10+ £10.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 12/10/2026

Alutec 75090 is a durable plastic box, featuring a food-safe, orange construction with dimensions of 600x154x400 mm. This product, also referenced under the alternate description 3384990, is designed to meet rigorous safety standards, making it suitable for use in environments where food safety is critical. The robust design of the Alutec 75090 makes it ideal for applications in food processing facilities, commercial kitchens, and catering setups where hygiene and material resilience are of utmost importance. Its construction ensures reliable performance, maintaining the integrity of contents over repeated use.
Type Plastic box
Colour Orange
Content 1
Depth 400mm
Dimensions (W x H x D) 600 x 154 x 400 mm
Height 154mm
Inside height 154mm
Inside Width 600mm
Internal depth 400mm
Material Polypropylene
Width 600mm

Reviews

Be the first to submit a review

Trustpilot