Alutec 05035 Plastic box Food safe White 600x75x400mm 1pc

MPN
05035
Brand
Alutec
EAN-13
4014688050352
Order Code
13-6330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £14.21 £12.08
10+ £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 12/10/2026

Alutec 05035 is featuring a white, food-safe plastic box measuring 600x75x400mm. This single-piece container (also identified by alternate description 3384989 - Alutec 05035) is designed for durability and conforms to safety standards for food storage applications. It is ideal for use in environments where safe and hygienic containment is essential, such as in food processing facilities, catering services, and pharmaceutical manufacturing. The robust construction ensures reliable performance in both commercial and industrial settings, where maintaining strict sanitary conditions is paramount. With its precise dimensions and material composition, this container is engineered to support efficient handling and storage of food products.
Type Plastic box
Colour White
Content 1
Depth 400mm
Dimensions (W x H x D) 600 x 75 x 400 mm
Height 75mm
Inside height 72mm
Inside Width 570mm
Internal depth 370mm
Width 600mm

Reviews

Be the first to submit a review

Trustpilot