Alutec 75094 Plastic box food safe 600x200x400mm Orange single piece

MPN
75094
Brand
Alutec
EAN-13
4014688750948
Order Code
13-6344
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £15.99 £13.59
10+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 12/10/2026

Alutec 75094, also known as 3384995, is a robust and versatile plastic box fabricated from food-safe materials, with dimensions of 600x200x400 mm, and presented in a striking orange hue. This single-piece construction ensures durability and hygiene, making it an ideal choice for the storage and transport of food items in environments where cleanliness is paramount. Suitable for use in food processing facilities, commercial kitchens, and supply chain logistics, the box's design facilitates easy stacking and organisation. The material and construction of the Alutec 75094 comply with industry standards for food safety, allowing it to be reliably integrated into existing operations seeking a secure and efficient storage solution.
Type Plastic box
Colour Orange
Content 1
Depth 400mm
Dimensions (W x H x D) 600 x 200 x 400 mm
Height 200mm
Inside height 200mm
Inside Width 600mm
Internal depth 400mm
Material Polypropylene
Width 600mm

Reviews

Be the first to submit a review

Trustpilot