ABUS TVIP42510 Performance Line CCTV Camera 2MPx HD Outdoor/Indoor IR |
01-0339
|
|
Despatched within 4 working days - 23 in stock
|
1+ £262.90
Price per unit Ex VAT
|
IP67 |
1920 x 1080 p |
No |
|
Dome camera |
|
111mm |
(W x H x D) 111 x 85 x 111 mm |
|
2,8mm |
|
85mm |
30m |
111° |
9.4 mm (1/2.7") |
|
LAN |
Outdoors |
59° |
650g |
ABUS TVIP42562 Performance Line 2MPx Mini Dome CCTV Full HD Outdoor Use |
01-0341
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £169.87
Price per unit Ex VAT
|
IP67 |
1920 x 1080 p |
No |
|
Dome camera |
|
126mm |
(W x H x D) 126 x 96 x 126 mm |
|
2,8mm |
|
96mm |
30m |
111° |
9.4 mm (1/2.7") |
1.0in |
Wi-Fi |
Outdoors |
57° |
1100g |
ABUS TVIP44511 Mini Dome Camera PoE 4MPx Indoor/Outdoor WDR App Access |
01-0343
|
|
Despatched within 4 working days - 31 in stock
|
1+ £209.62
Price per unit Ex VAT
|
IK10, IP67 |
2688 x 1520 p |
Yes |
109mm |
Dome camera |
Manufacturer-specific |
|
(Ø x H) 109 mm x 85 mm |
|
2,8mm |
Metal |
85mm |
30m |
103° |
8.5 mm (1/3") |
1.0in |
LAN |
|
55° |
550g |
ABUS TVIP48511 Mini Dome IP CCTV Camera 8MP PoE WDR IR-LED App Access |
01-0344
|
|
Despatched within 4 working days - 25 in stock
|
1+ £258.58
Price per unit Ex VAT
|
IK10, IP67 |
3840 x 2160 p |
Yes |
109mm |
Dome camera |
Manufacturer-specific |
|
(Ø x H) 109 mm x 85 mm |
|
2,8mm |
Metal |
85mm |
30m |
107° |
9.07 mm (1/2.8") |
|
LAN |
|
57° |
550g |
ABUS TVIP62510 Performance Line Mini Tube 2MPx Full HD IP67 IR LEDs. |
01-0346
|
|
Despatched within 4 working days - 39 in stock
|
1+ £218.90
Price per unit Ex VAT
|
IP67 |
1920 x 1080 p |
No |
|
Bullet camera |
|
170mm |
(W x H x D) 70 x 69 x 170 mm |
|
2,8mm |
|
69mm |
30m |
111° |
9.07 mm (1/2.8") |
|
LAN |
Outdoors |
59° |
450g |
ABUS TVIP62562 Performance Line 2MPx Mini Tube IP Camera Full HD IP67 |
01-0347
|
|
|
1+ £205.97
Price per unit Ex VAT
|
IP67 |
1920 x 1080 p |
No |
|
Bullet camera |
|
175mm |
(W x H x D) 75 x 75 x 175 mm |
|
2,8mm |
|
75mm |
30m |
107° |
9.07 mm (1/2.8") |
|
Wi-Fi |
Outdoors |
57° |
800g |
ABUS TVIP64511 CCTV Camera 4MP PoE WDR IR-LEDs Indoor/Outdoor Use |
01-0349
|
|
Despatched within 4 working days - 26 in stock
|
1+ £209.62
Price per unit Ex VAT
|
IK10, IP67 |
2688 x 1520 p |
Yes |
|
Bullet camera |
Manufacturer-specific |
170mm |
(W x H x D) 70 x 69 x 170 mm |
|
2,8mm |
Metal |
69mm |
40m |
107° |
8.5 mm (1/3") |
|
LAN |
|
57° |
500g |
ABUS TVIP68511 Mini Tube 8MPx PoE Camera 4K WDR Night Vision App Access |
01-0351
|
|
Despatched within 4 working days - 28 in stock
|
1+ £258.58
Price per unit Ex VAT
|
IK10, IP67 |
3840 x 2160 p |
Yes |
|
Bullet camera |
Manufacturer-specific |
170mm |
(W x H x D) 70 x 69 x 170 mm |
|
2,8mm |
Metal |
69mm |
40m |
107° |
9.07 mm (1/2.8") |
|
LAN |
|
55° |
500g |
ABUS TVIP82561 IP CCTV Camera 2MPx 360° View PoE/Wi-Fi Discreet Monitoring |
01-0352
|
|
Despatched within 4 working days - 8 in stock
|
1+ £322.78
Price per unit Ex VAT
|
IP66, IK10 |
1920 x 1080 p |
Yes |
130.7mm |
Rotatable/tilting camera |
|
|
(Ø x H) 130.7 mm x 101.7 mm |
F1.5 - F2.7 |
2,8 - 12mm |
|
101.7mm |
20m |
101° |
9.07 mm (1/2.8") |
|
|
|
53° |
550g |