ABUS TVIP68511 Mini Tube 8MPx PoE Camera 4K WDR Night Vision App Access

MPN
TVIP68511
Brand
ABUS
EAN-13
4043158200478
Order Code
01-0351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £258.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

ABUS offers the TVIP68511, a network IP camera with a resolution of 3840 x 2160 pixels. This WLAN camera provides high-definition video surveillance suitable for both indoor and outdoor security. It is ideal for monitoring homes, offices, and industrial areas.
Type CCTV camera
IP Rating IK10, IP67
Resolution 3840 x 2160 p
App compatibility Yes
Camera type Bullet camera
Cloud integration Manufacturer-specific
Colour White
Depth 170mm
Dimensions (W x H x D) 70 x 69 x 170 mm
Enclosure material Metal
Focal Length 2,8mm
Height 69mm
IR range (max.) 40m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 107°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Vertical viewing angle 55°
Weight 500g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot