ABUS TVIP42510 Performance Line CCTV Camera 2MPx HD Outdoor/Indoor IR

MPN
TVIP42510
Brand
ABUS
EAN-13
4043158200423
Order Code
01-0339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £262.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ABUS Performance Line 2MPx Mini Dome TVIP42510 is a network IP camera offering 1920 x 1080p resolution for high-quality video surveillance. Its compact design and LAN connectivity make it ideal for both indoor and outdoor security applications. This IP CCTV camera is typically used for monitoring homes, offices, and retail spaces.
Type CCTV camera
IP Rating IP67
Resolution 1920 x 1080 p
App compatibility No
Camera type Dome camera
Colour White
Depth 111mm
Dimensions (W x H x D) 111 x 85 x 111 mm
Focal Length 2,8mm
Height 85mm
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 111°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 59°
Weight 650g
Width 111mm

Reviews

Be the first to submit a review

Trustpilot