ABUS TVIP44511 Mini Dome Camera PoE 4MPx Indoor/Outdoor WDR App Access

MPN
TVIP44511
Brand
ABUS
EAN-13
4043158200430
Order Code
01-0343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £209.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

ABUS IP-Kamera 1520p TVIP44511 is a high-resolution network IP camera providing clear video at 2688 x 1520 pixels. This CCTV camera is ideally suited for both indoor and outdoor surveillance, featuring LAN connectivity for reliable video streaming. Its typical applications include home security, business premises monitoring, and remote site supervision.
Type CCTV camera
IP Rating IK10, IP67
Resolution 2688 x 1520 p
(Ø) 109mm
App compatibility Yes
Camera type Dome camera
Cloud integration Manufacturer-specific
Colour White
Dimensions (Ø x H) 109 mm x 85 mm
Enclosure material Metal
Focal Length 2,8mm
Height 85mm
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 103°
Misc Attribute microSD card (up to 256 GB)
Screen size diagonal (inches) 1.0in
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Vertical viewing angle 55°
Weight 550g

Reviews

Be the first to submit a review

Trustpilot