ABUS TVIP62562 Performance Line 2MPx Mini Tube IP Camera Full HD IP67

MPN
TVIP62562
Brand
ABUS
EAN-13
4043158197426
Order Code
01-0347
Country of Origin
China

Discontinued


The ABUS Performance Line 2MPx Mini Tube is a Wi-Fi IP CCTV camera that captures full HD video at 1920 x 1080 pixels. Designed for both residential and business security, it provides easy remote access via internet connectivity. The TVIP62562 model is ideal for monitoring entry points, offices, and home interiors with its reliable wireless performance.
Type CCTV camera
IP Rating IP67
Resolution 1920 x 1080 p
App compatibility No
Camera type Bullet camera
Colour White
Depth 175mm
Dimensions (W x H x D) 75 x 75 x 175 mm
Focal Length 2,8mm
Height 75mm
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 107°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 57°
Weight 800g
Width 75mm

Trustpilot