ABUS TVIP48511 Mini Dome IP CCTV Camera 8MP PoE WDR IR-LED App Access

MPN
TVIP48511
Brand
ABUS
EAN-13
4043158200461
Order Code
01-0344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £300.00 £258.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The ABUS TVIP48511 is a LAN IP CCTV camera with a resolution of 3840 x 2160p, offering high-quality video surveillance. This network IP camera is ideal for monitoring both residential and business premises due to its advanced features and clear image quality. Its typical application includes ensuring security and providing detailed video footage for analysis.
Type CCTV camera
IP Rating IK10, IP67
Resolution 3840 x 2160 p
(Ø) 109mm
App compatibility Yes
Camera type Dome camera
Cloud integration Manufacturer-specific
Colour White
Dimensions (Ø x H) 109 mm x 85 mm
Enclosure material Metal
Focal Length 2,8mm
Height 85mm
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 107°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Vertical viewing angle 57°
Weight 550g

Reviews

Be the first to submit a review

Trustpilot