ABUS TVIP62510 Performance Line Mini Tube 2MPx Full HD IP67 IR LEDs.

MPN
TVIP62510
Brand
ABUS
EAN-13
4043158200447
Order Code
01-0346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £257.53 £218.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The ABUS Performance Line 2MPx Mini Tube TVIP62510 is a high-resolution LAN IP camera offering 1920 x 1080 p video quality. It is ideal for surveillance applications, providing reliable security monitoring for both indoor and outdoor environments. This network IP camera supports easy integration into existing systems for enhanced protection and peace of mind.
Type CCTV camera
IP Rating IP67
Resolution 1920 x 1080 p
App compatibility No
Camera type Bullet camera
Colour White
Depth 170mm
Dimensions (W x H x D) 70 x 69 x 170 mm
Focal Length 2,8mm
Height 69mm
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 111°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 59°
Weight 450g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot