ABUS TVIP42562 Performance Line 2MPx Mini Dome CCTV Full HD Outdoor Use

MPN
TVIP42562
Brand
ABUS
EAN-13
4043158197402
Order Code
01-0341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £169.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The ABUS Performance Line 2MPx Mini Dome CCTV camera offers a resolution of 1920 x 1080 pixels and supports Wi-Fi connectivity, making it an ideal choice for those needing reliable and high-quality surveillance. Designed for both indoor and outdoor use, this network IP camera delivers excellent video performance for monitoring businesses or residential spaces. The ABUS TVIP42562 is perfect for users seeking an easily installable and discreet security solution.
Type CCTV camera
IP Rating IP67
Resolution 1920 x 1080 p
App compatibility No
Camera type Dome camera
Colour White
Depth 126mm
Dimensions (W x H x D) 126 x 96 x 126 mm
Focal Length 2,8mm
Height 96mm
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 111°
Misc Attribute microSD card (up to 256 GB)
Screen size diagonal (inches) 1.0in
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 57°
Weight 1100g
Width 126mm

Reviews

Be the first to submit a review

Trustpilot