ABUS TVIP64511 CCTV Camera 4MP PoE WDR IR-LEDs Indoor/Outdoor Use

MPN
TVIP64511
Brand
ABUS
EAN-13
4043158200454
Order Code
01-0349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £209.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The ABUS TVIP64511 is a high-resolution network IP camera offering 2688 x 1520 pixel clarity. Its features include LAN connectivity, making it ideal for secure indoor and outdoor surveillance. This CCTV camera is commonly used for monitoring commercial and residential properties.
Type CCTV camera
IP Rating IK10, IP67
Resolution 2688 x 1520 p
App compatibility Yes
Camera type Bullet camera
Cloud integration Manufacturer-specific
Colour White
Depth 170mm
Dimensions (W x H x D) 70 x 69 x 170 mm
Enclosure material Metal
Focal Length 2,8mm
Height 69mm
IR range (max.) 40m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 107°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Vertical viewing angle 57°
Weight 500g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot