ABUS TVIP82561 IP CCTV Camera 2MPx 360° View PoE/Wi-Fi Discreet Monitoring

MPN
TVIP82561
Brand
ABUS
EAN-13
4043158200485
Order Code
01-0352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £322.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The ABUS TVIP82561 is a high-definition IP CCTV camera with LAN and Wi-Fi connectivity, offering a resolution of 1920 x 1080 pixels. This compact and reliable ABUS IP-Kamera 1080p is ideal for both residential and commercial surveillance applications. With its internet connectivity features, the camera provides remote monitoring capabilities for enhanced security.
Type CCTV camera
IP Rating IP66, IK10
Resolution 1920 x 1080 p
(Ø) 130.7mm
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Dimensions (Ø x H) 130.7 mm x 101.7 mm
F-numbers F1.5 - F2.7
Focal Length 2,8 - 12mm
Height 101.7mm
IR range (max.) 20m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 101°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Vertical viewing angle 53°
Weight 550g

Reviews

Be the first to submit a review

Trustpilot