ABUS IPCB34511A CCTV Camera IP67 4MP IR PoE Indoor/Outdoor 103° Angle |
01-0196
|
|
Despatched within 4 working days - 2 in stock
|
1+ £242.25
Price per unit Ex VAT
|
IP67 |
2688 x 1520 p |
|
White |
(L x W x H) 170 x 70 x 69 mm |
2.8mm |
69mm |
30m |
170mm |
No |
|
|
1/2.7" Progressive Scan CMOS |
103° horizontal, 55° vertical |
500g |
70mm |
CCTV camera |
Yes |
Yes |
PoE (Power over Ethernet) |
ABUS IPCB44511A IP Mini Dome CCTV Camera 4MP Indoor/Outdoor PoE IP67 |
01-0198
|
|
Despatched within 4 working days - 1 in stock
|
1+ £242.25
Price per unit Ex VAT
|
IP67, IK08 |
2688 x 1520 p |
109mm |
White |
(Ø x H) 109 mm x 58 mm |
2.8mm |
58mm |
20m |
|
Yes |
|
|
1/2.7" Progressive Scan CMOS |
103° horizontal, 55° vertical |
380g |
|
CCTV camera |
Yes |
Yes |
PoE (Power over Ethernet) |
ABUS IPCB54511A CCTV Camera Compact 4 MPx 24/7 Outdoor Surveillance IP67 |
01-0199
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £261.24
Price per unit Ex VAT
|
IP67 |
2688 x 1520 p |
139mm |
White |
(Ø x H) 139 mm x 128 mm |
2.8mm |
128mm |
30m |
|
No |
|
|
1/2.7" Progressive Scan CMOS |
103° horizontal, 55° vertical |
500g |
|
CCTV camera |
Yes |
Yes |
PoE (Power over Ethernet) |
ABUS IPCB54611B CCTV Camera Compact 4 MPx 24/7 Monitoring Outdoor/Indoor |
01-0200
|
|
Back order - 37 availableBack-order availability date - 10/10/2026
|
1+ £261.24
Price per unit Ex VAT
|
IP67 |
2688 x 1520 p |
139mm |
Black |
(Ø x H) 139 mm x 128 mm |
4mm |
128mm |
30m |
|
No |
|
|
1/2.7" Progressive Scan CMOS |
83° horizontal, 45° vertical |
500g |
|
CCTV camera |
Yes |
Yes |
PoE (Power over Ethernet) |
ABUS IPCB58511A CCTV Camera 8MPx 4K Outdoor IP67 IR PoE Mobile Access |
01-0201
|
|
Back order - 30 availableBack-order availability date - 10/10/2026
|
1+ £312.77
Price per unit Ex VAT
|
IP67 |
3840 x 2160 p |
139mm |
White |
(Ø x H) 139 mm x 128 mm |
2.8mm |
128mm |
30m |
|
No |
|
|
1/1.8" Progressive Scan CMOS |
110° horizontal, 59° vertical |
500g |
|
CCTV camera |
Yes |
Yes |
PoE (Power over Ethernet) |
ABUS IPCB58611A CCTV Camera 8 MPx 4K Outdoor IP67 WDR PoE IR-LED 110° View |
01-0204
|
|
Back order - 30 availableBack-order availability date - 10/10/2026
|
1+ £312.77
Price per unit Ex VAT
|
IP67 |
3840 x 2160 p |
139mm |
Black |
(Ø x H) 139 mm x 128 mm |
2.8mm |
128mm |
30m |
|
No |
|
|
1/1.8" Progressive Scan CMOS |
110° horizontal, 59° vertical |
500g |
|
CCTV camera |
Yes |
Yes |
PoE (Power over Ethernet) |
ABUS IPCB64521 CCTV Camera Weather-Proof IP67 Vandal-Proof 4 MPx IR LED |
01-0206
|
|
Available to back orderBack order, lead time 11 days
|
1+ £415.14
Price per unit Ex VAT
|
IK10, IP67 |
2688 x 1520 p |
|
White |
(L x W x H) 298 x 105 x 105 mm |
2.8 - 12mm |
105mm |
60m |
298mm |
No |
|
|
1/2.7" Progressive Scan CMOS |
30 - 108° horizontal, 17 - 56° vertical |
1400g |
105mm |
CCTV camera |
Yes |
Yes |
PoE (Power over Ethernet) |
ABUS IPCB68521 CCTV Camera 1pc Superior Image Quality Durable Design |
01-0208
|
|
Despatched within 4 working days - 3 in stock
|
1+ £514.34
Price per unit Ex VAT
|
IK10, IP67 |
3840 x 2160 p |
|
White |
(L x W x H) 298 x 105 x 105 mm |
|
105mm |
|
298mm |
No |
1.0in |
|
|
|
1400g |
105mm |
CCTV camera |
Yes |
Yes |
PoE (Power over Ethernet) |
ABUS IPCB74521 CCTV 4 MPx Dome Weatherproof IR-LEDs PoE WDR IK10 |
01-0209
|
|
Available to back orderBack order, lead time 11 days
|
1+ £413.08
Price per unit Ex VAT
|
IK10, IP67 |
2688 x 1520 p |
|
White |
(L x W x H) 154 x 154 x 112 mm |
2.8 - 12mm |
112mm |
40m |
154mm |
No |
1.0in |
|
1/2.7" Progressive Scan CMOS |
30 - 108° horizontal, 17 - 56° vertical |
900g |
154mm |
CCTV camera |
Yes |
Yes |
PoE (Power over Ethernet) |
ABUS IPCB78521 CCTV Camera 8MP 4K IP67 IK10 IR-LEDs Outdoor PoE-Compatible |
01-0210
|
|
Despatched within 4 working days - 2 in stock
|
1+ £514.34
Price per unit Ex VAT
|
IK10, IP67 |
38404 x 2160 p |
|
White |
(L x W x H) 154 x 154 x 112 mm |
2.8 - 12mm |
112mm |
40m |
154mm |
No |
|
1/1.8" Progressive Scan CMOS |
|
45 - 108° horizontal, 26 - 58° vertical |
900g |
154mm |
CCTV camera |
Yes |
Yes |
PoE (Power over Ethernet) |
ABUS IPCS28581A CCTV Camera 4K 180° Panorama Colour Night View PoE |
01-0211
|
|
Despatched within 4 working days - 1 in stock
|
1+ £378.93
Price per unit Ex VAT
|
IP67 |
5120 x 1440 p |
155mm |
White |
(Ø x H) 155 mm x 155 mm |
2 x 4mm |
155mm |
30m |
|
Yes |
|
2 x 1/1.8" Progressive Scan CMOS |
|
180° horizontal, 44° vertical |
1100g |
|
CCTV camera |
Yes |
Yes |
PoE (Power over Ethernet) |