ABUS IPCB44511A IP Mini Dome CCTV Camera 4MP Indoor/Outdoor PoE IP67

MPN
IPCB44511A
Brand
ABUS
EAN-13
4043158193428
Order Code
01-0198
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £242.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ABUS IPCB44511A CCTV camera is a high-quality security device perfect for video monitoring. It features advanced surveillance technology, ensuring reliable and clear footage. This CCTV camera is ideal for both residential and commercial security applications.
Type CCTV camera
IP Rating IP67, IK08
Resolution 2688 x 1520 p
(Ø) 109mm
Additional IR light Yes
App compatibility Yes
Colour White
Dimensions (Ø x H) 109 mm x 58 mm
Focal Length 2.8mm
Height 58mm
IR coverage 20m
Microphone Yes
Power Supply PoE (Power over Ethernet)
Sensor 1/2.7" Progressive Scan CMOS
Series ABUS Professional
Transfer Type LAN
Used at Outdoors
Viewing Angle 103° horizontal, 55° vertical
Weight 380g

Reviews

Be the first to submit a review

Trustpilot