ABUS IPCB68521 CCTV Camera 1pc Superior Image Quality Durable Design

MPN
IPCB68521
Brand
ABUS
EAN-13
4043158193572
Order Code
01-0208
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £514.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ABUS IPCB68521 CCTV camera is a high-performance security camera designed for video monitoring. It offers advanced surveillance features, making it ideal for both residential and commercial applications. This CCTV equipment ensures reliable security coverage and peace of mind.
Type CCTV camera
IP Rating IK10, IP67
Resolution 3840 x 2160 p
Additional IR light Yes
App compatibility Yes
Colour White
Dimensions (L x W x H) 298 x 105 x 105 mm
Height 105mm
Length 298mm
Microphone No
Power Supply PoE (Power over Ethernet)
Screen size diagonal (inches) 1.0in
Series ABUS Professional
Transfer Type LAN
Used at Outdoors
Weight 1400g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot