ABUS IPCB74521 CCTV 4 MPx Dome Weatherproof IR-LEDs PoE WDR IK10

MPN
IPCB74521
Brand
ABUS
EAN-13
4043158193596
Order Code
01-0209
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £413.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 14/08/2026

The ABUS IPCB74521 CCTV camera provides reliable video monitoring with high-resolution surveillance capabilities. This robust security camera is ideal for both indoor and outdoor use, offering versatile CCTV equipment for enhanced safety. Typical applications include monitoring residential areas, business premises, and public spaces for effective security management.
Type CCTV camera
IP Rating IK10, IP67
Resolution 2688 x 1520 p
Additional IR light Yes
App compatibility Yes
Colour White
Dimensions (L x W x H) 154 x 154 x 112 mm
Focal Length 2.8 - 12mm
Height 112mm
IR coverage 40m
Length 154mm
Microphone No
Power Supply PoE (Power over Ethernet)
Screen size diagonal (inches) 1.0in
Sensor 1/2.7" Progressive Scan CMOS
Series ABUS Professional
Transfer Type LAN
Used at Outdoors
Viewing Angle 30 - 108° horizontal, 17 - 56° vertical
Weight 900g
Width 154mm

Reviews

Be the first to submit a review

Trustpilot