ABUS IPCS28581A CCTV Camera 4K 180° Panorama Colour Night View PoE

MPN
IPCS28581A
Brand
ABUS
EAN-13
4043158232912
Order Code
01-0211
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £445.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ABUS IPCS28581A CCTV camera is a model from the renowned security manufacturer ABUS, known for reliable video monitoring solutions. This CCTV equipment features high-resolution imaging, ideal for comprehensive surveillance in both residential and commercial settings. Its compact design makes it suitable for discreet security applications.
Type CCTV camera
IP Rating IP67
Resolution 5120 x 1440 p
(Ø) 155mm
Additional IR light Yes
App compatibility Yes
Colour White
Dimensions (Ø x H) 155 mm x 155 mm
Focal Length 2 x 4mm
Height 155mm
IR coverage 30m
Microphone Yes
Operating Voltage 2 x 1/1.8" Progressive Scan CMOS
Power Supply PoE (Power over Ethernet)
Series ABUS Professional
Transfer Type LAN
Used at Outdoors
Viewing Angle 180° horizontal, 44° vertical
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot