ABUS IPCB78521 CCTV Camera 8MP 4K IP67 IK10 IR-LEDs Outdoor PoE-Compatible

MPN
IPCB78521
Brand
ABUS
EAN-13
4043158193602
Order Code
01-0210
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £514.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ABUS IPCB78521 CCTV camera is designed for high-resolution video monitoring. It features advanced infrared technology for effective night-time surveillance. Ideal for enhancing security in both residential and commercial settings.
Type CCTV camera
IP Rating IK10, IP67
Resolution 38404 x 2160 p
Additional IR light Yes
App compatibility Yes
Colour White
Dimensions (L x W x H) 154 x 154 x 112 mm
Focal Length 2.8 - 12mm
Height 112mm
IR coverage 40m
Length 154mm
Microphone No
Operating Voltage 1/1.8" Progressive Scan CMOS
Power Supply PoE (Power over Ethernet)
Series ABUS Professional
Transfer Type LAN
Used at Outdoors
Viewing Angle 45 - 108° horizontal, 26 - 58° vertical
Weight 900g
Width 154mm

Reviews

Be the first to submit a review

Trustpilot