ABUS IPCB54611B CCTV Camera Compact 4 MPx 24/7 Monitoring Outdoor/Indoor

MPN
IPCB54611B
Brand
ABUS
EAN-13
4043158193510
Order Code
01-0200
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £261.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 14/08/2026

The ABUS IPCB54611B CCTV camera is designed for high-quality video monitoring with advanced imaging capabilities. Ideal for security applications, this surveillance camera ensures reliable performance in various environments. The equipment is suitable for both indoor and outdoor installations, enhancing safety measures effectively.
Type CCTV camera
IP Rating IP67
Resolution 2688 x 1520 p
(Ø) 139mm
Additional IR light Yes
App compatibility Yes
Colour Black
Dimensions (Ø x H) 139 mm x 128 mm
Focal Length 4mm
Height 128mm
IR coverage 30m
Microphone No
Power Supply PoE (Power over Ethernet)
Sensor 1/2.7" Progressive Scan CMOS
Series ABUS Professional
Transfer Type LAN
Used at Outdoors
Viewing Angle 83° horizontal, 45° vertical
Weight 500g

Reviews

Be the first to submit a review

Trustpilot