ABUS IPCB34511A CCTV Camera IP67 4MP IR PoE Indoor/Outdoor 103° Angle

MPN
IPCB34511A
Brand
ABUS
EAN-13
4043158193459
Order Code
01-0196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £242.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ABUS IPCB34511A CCTV camera provides high-resolution video monitoring with advanced security features. This surveillance camera is ideal for both residential and commercial applications. ABUS delivers reliable CCTV equipment designed for effective video surveillance.
Type CCTV camera
IP Rating IP67
Resolution 2688 x 1520 p
Additional IR light Yes
App compatibility Yes
Colour White
Dimensions (L x W x H) 170 x 70 x 69 mm
Focal Length 2.8mm
Height 69mm
IR coverage 30m
Length 170mm
Microphone No
Power Supply PoE (Power over Ethernet)
Sensor 1/2.7" Progressive Scan CMOS
Series ABUS Professional
Transfer Type LAN
Used at Outdoors
Viewing Angle 103° horizontal, 55° vertical
Weight 500g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot