ABUS IPCB58611A CCTV Camera 8 MPx 4K Outdoor IP67 WDR PoE IR-LED 110° View

MPN
IPCB58611A
Brand
ABUS
EAN-13
4043158193541
Order Code
01-0204
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £312.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 14/08/2026

The ABUS IPCB58611A is a highly reliable CCTV camera designed for effective video monitoring. It features advanced security capabilities, making it ideal for both residential and commercial surveillance. This ABUS CCTV equipment is perfect for enhancing safety and security in various environments.
Type CCTV camera
IP Rating IP67
Resolution 3840 x 2160 p
(Ø) 139mm
Additional IR light Yes
App compatibility Yes
Colour Black
Dimensions (Ø x H) 139 mm x 128 mm
Focal Length 2.8mm
Height 128mm
IR coverage 30m
Microphone No
Power Supply PoE (Power over Ethernet)
Sensor 1/1.8" Progressive Scan CMOS
Series ABUS Professional
Transfer Type LAN
Used at Outdoors
Viewing Angle 110° horizontal, 59° vertical
Weight 500g

Reviews

Be the first to submit a review

Trustpilot