ABUS IPCB54511A CCTV Camera Compact 4 MPx 24/7 Outdoor Surveillance IP67

MPN
IPCB54511A
Brand
ABUS
EAN-13
4043158193497
Order Code
01-0199
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £261.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The ABUS IPCB54511A CCTV camera is a high-quality security solution equipped with advanced video monitoring features. It is ideal for surveillance in both residential and commercial properties. The camera provides reliable performance for continuous CCTV equipment use.
Type CCTV camera
IP Rating IP67
Resolution 2688 x 1520 p
(Ø) 139mm
Additional IR light Yes
App compatibility Yes
Colour White
Dimensions (Ø x H) 139 mm x 128 mm
Focal Length 2.8mm
Height 128mm
IR coverage 30m
Microphone No
Power Supply PoE (Power over Ethernet)
Sensor 1/2.7" Progressive Scan CMOS
Series ABUS Professional
Transfer Type LAN
Used at Outdoors
Viewing Angle 103° horizontal, 55° vertical
Weight 500g

Reviews

Be the first to submit a review

Trustpilot