Fibox 7585154 ABS 21/18-3 Enclosure |
30-0896
|
|
Available to back orderBack-order availability date - 22/11/2026
|
4+ £61.84
Price per unit Ex VAT
|
Enclosure |
185mm |
|
235mm |
ABS |
Transparent |
IP66 / IP67 |
|
Smoked Transparent Hinged Cover |
|
|
UL94-HB |
DIN rail |
nr : 7585154 |
Fibox 7585134 ABS 25/22-3 enclosure |
30-0898
|
|
Despatched same day - 4 in stockContact us for additional stock
|
4+ £35.38
Price per unit Ex VAT
|
Enclosure |
219mm |
|
280mm |
ABS |
|
IP65 |
280 x 219 x 156 |
Smoke transparent cover |
280 x 219 x 156 |
|
|
Polyurethane gasket |
|
Fibox PCM 200/100 G enclosure PC Grey Cover |
30-0899
|
|
Available to back orderBack-order availability date - 22/11/2026
|
4+ £62.71
Price per unit Ex VAT
|
Cover |
180mm |
|
255mm |
Polycarbonate (PC) |
Grey |
IP66 / IP67 |
255 x 180 x 100 |
Totally Insulated |
255 x 180 x 100 |
|
UL746C |
DIN rail |
|
Fibox ALN 234018 Euronord Aluminium Enclosure IP68 401x230x180mm |
30-1869
|
|
Available to back orderBack-order availability date - 22/11/2026
|
1+ £493.36
Price per unit Ex VAT
|
Enclosure |
180mm |
401mm |
230mm |
Aluminium |
|
IP66, IP67, IP68 |
|
Stainless Steel Cover Screws |
|
|
|
Mounting Plate |
|
Fibox ALNUP 234018 Euronord Aluminium Enclosure Unpainted IP68 401x230x180mm |
30-1893
|
|
Available to back orderBack-order availability date - 22/11/2026
|
1+ £493.36
Price per unit Ex VAT
|
Enclosure |
180mm |
401mm |
230mm |
Aluminium |
|
IP66, IP67, IP68 |
|
Stainless Steel Cover Screws |
|
Unpainted |
|
DIN Rail |
|
Fibox TPC 292411 Grey PC Box Grey Cover 289x239x107mm |
30-1894
|
|
Available to back orderBack-order availability date - 22/11/2026
|
2+ £48.11
Price per unit Ex VAT
|
Cover |
239mm |
|
289mm |
Polycarbonate (PC) |
Grey |
IP65 |
|
Grey cover |
|
|
UL94-V0 |
Totally Insulated |
|
Fibox PCM 150/125 G enclosure |
30-2002
|
|
Available to back orderBack-order availability date - 22/11/2026
|
4+ £28.29
Price per unit Ex VAT
|
Enclosure |
130mm |
|
125mm |
Polycarbonate (PC) |
Grey |
IP66 / IP67 |
|
|
|
|
|
|
|
Fibox PCM 100/100 G enclosure |
30-2004
|
|
Available to back orderBack-order availability date - 22/11/2026
|
8+ £18.82
Price per unit Ex VAT
|
Enclosure |
80mm |
|
130mm |
Polycarbonate (PC) |
Grey |
IP66 / IP67 |
|
Polyamide Cover Screws |
|
|
UL94-V0 |
DIN rail |
|
Fibox UL TPC241911 Polycarbonate Enclosure with UL Marking |
30-2391
|
|
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks
|
1+ £23.53
Price per unit Ex VAT
|
Enclosure |
191mm |
|
107mm |
Polycarbonate (PC) |
Grey |
IP65 |
|
Grey cover |
|
|
|
|
|
Fibox MB 10546 GB Set Flange Plate with Gasket for EK Series Enclosures |
30-2598
|
|
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks
|
1+ £15.22
Price per unit Ex VAT
|
Side Panel |
216mm |
|
85mm |
|
Grey |
|
|
|
|
|
|
|
|
Fibox TPC201610T Grey Polycarbonate Enclosure Clear Lid 201x163x98mm |
30-1895
|
|
Available to back orderBack-order availability date - 22/11/2026
|
4+ £30.13
Price per unit Ex VAT
|
|
163mm |
99mm |
201mm |
Polycarbonate |
Grey |
IK07/IK08 |
|
|
|
|
|
Totally Insulated |
|