Fibox 7585134 ABS 25/22-3 enclosure

MPN
ABS 25/22-3 enclosure
Brand
Fibox
Order Code
30-0898
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
4+ £35.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched same day - 4 in stockContact us for additional stock

Fibox 7585134 ABS 25/22-3 enclosure - Including: Base, terminal compartment cover with EPDM gasket and screws for mounting plate/DIN-rail. -3 and -L3 versions: Transparent cover with PUR gasket, hinges, locking devices, FC version: Closed PC frame front plate with PUR gasket and cover screws.
  • IP65
  • IK07/08
  • UV resistant
  • Wall or Din rail mounting
  • Separate Terminal Compartment
  • Hinged Transparent cover with latch
  • Dimensions 280 x 219 x 156
  • Dimensions 11.02 x 8.62 x 6.14


Type Enclosure
Material ABS
Enclosure Width 219mm
Enclosure Height 280mm
Protection Rating IP65
Dimension 280 x 219 x 156
Dimensions 280 x 219 x 156
External Features Smoke transparent cover
Internal Features Polyurethane gasket

Reviews

Be the first to submit a review

Trustpilot