Fibox MB 10546 GB Set Flange Plate with Gasket for EK Series Enclosures

MPN
MB 10546 GB SET (GB2)
Brand
Fibox
Order Code
30-2598
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.22
3+ £14.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

Fibox MB 10546 Set
  • Flange Plate
  • Size 2
  • PC
  • For EK Enclosures
  • Size: 217x85x10mm
  • Includes Gasket & Screws


Type Side Panel
Enclosure Width 216mm
Enclosure Height 85mm
Colour Grey

Reviews

Be the first to submit a review

Trustpilot