Fibox 7585154 ABS 21/18-3 Enclosure

MPN
ABS 21/18-3 enclosure
Brand
Fibox
EAN-13
6418074056788
Order Code
30-0896
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
4+ £61.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 27/10/2026

Fibox 7585154 ABS 21/18-3 Enclosure - plate/DIN-rail. -3 and -L3 versions: Transparent cover with PUR gasket. hinges. locking devices, FC version: Closed PC frame front plate with PUR gasket and cover screws.


  • Product nr : 7585154
  • Description : Enclosure, ABS
  • Remarks : Smoked transparent hinged cover
  • Package : 4
  • Unit : Piece
  • EAN : 6418074056788
  • SSTL number : 3438243
  • Electric No. Denmark : 8212016761
  • Electric No. Sweden : 7585154
  • ETIM : EC000261


Type Enclosure
Material ABS
Enclosure Width 185mm
Enclosure Height 235mm
Colour Transparent
Protection Rating IP66 / IP67
External Features Smoked Transparent Hinged Cover
Flame Resistance UL94-HB
Internal Features DIN rail
Product nr : 7585154

Reviews

Be the first to submit a review

Trustpilot