Fibox PCM 150/125 G enclosure

MPN
PCM 150/125 G enclosure
Brand
Fibox
EAN-13
6418074038104
Order Code
30-2002
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
4+ £28.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 27/10/2026

Fibox PCM 150/125 G enclosure
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Recessed Cover
  • Metric Knockouts in Base


Type Enclosure
Material Polycarbonate (PC)
Enclosure Width 130mm
Enclosure Height 125mm
Colour Grey
Protection Rating IP66 / IP67

Reviews

Be the first to submit a review

Trustpilot