Fibox PCM 100/100 G enclosure

MPN
PCM 100/100 G enclosure
Brand
Fibox
EAN-13
6418074038012
Order Code
30-2004
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
8+ £18.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Available to back orderBack-order availability date - 27/10/2026

Fibox PCM 100/100 G enclosure - Including : Base with TPE gasket. screws for mounting plate/DIN-rail and cover with polyamide cover screws.
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Recessed Cover
  • Metric Knockouts in Base


Type Enclosure
Material Polycarbonate (PC)
Enclosure Width 80mm
Enclosure Height 130mm
Colour Grey
Protection Rating IP66 / IP67
External Features Polyamide Cover Screws
Flame Resistance UL94-V0
Internal Features DIN rail

Reviews

Be the first to submit a review

Trustpilot