Fibox PCM 200/100 G enclosure PC Grey Cover

MPN
PCM 200/100 G enclosure
Brand
Fibox
Order Code
30-0899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
4+ £69.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 27/10/2026

Fibox PCM 200/100 G enclosure PC Grey Cover - Including : Base with TPE gasket. screws for mounting plate/DIN-rail and cover with polyamide cover screws.



  • PCM 200/100 G enclosure
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Recessed Cover
  • Metric Knockouts in Base
  • Dimensions 255 x 180 x 100
  • Dimensions 10.04 x 7.09 x 3.94
  • PC
  • IP66
  • IP67
  • IK08


Type Cover
Material Polycarbonate (PC)
Enclosure Width 180mm
Enclosure Height 255mm
Colour Grey
Protection Rating IP66 / IP67
Dimension 255 x 180 x 100
Dimensions 255 x 180 x 100
External Features Totally Insulated
Flame Resistance UL746C
Internal Features DIN rail

Reviews

Be the first to submit a review

Trustpilot