Fibox TPC 292411 Grey PC Box Grey Cover 289x239x107mm

MPN
TPC 292411 enclosure
Brand
Fibox
EAN-13
6418074078797
Order Code
30-1894
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £48.11
4+ £44.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 27/10/2026

Fibox TPC 292411 Grey PC Box Grey Cover 289x239x107mm
  • IP65
  • IK08
  • UV resistant
  • Strong
  • Secure
  • Quick Assembly
  • Recyclable
  • Light Weight



Type Cover
Material Polycarbonate (PC)
Enclosure Width 239mm
Enclosure Height 289mm
Colour Grey
Protection Rating IP65
External Features Grey cover
Flame Resistance UL94-V0
Internal Features Totally Insulated

Reviews

Be the first to submit a review

Trustpilot