Fibox UL TPC241911 Polycarbonate Enclosure with UL Marking

MPN
UL TPC241911
Brand
Fibox
EAN-13
6418074312952
Order Code
30-2391
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

Fibox Enclosure, TEMPO Series, 5854002, UL TPC 241911 , Grey Cover, IP 65, IK 08, Material: Polycarbonate, Size: 240x191x107mm, RAL: 7035 with UL Certification
  • Weather Resistant enclosure
  • UV Resistance
  • Fire Resistant
  • Grey Cover
  • IP65
  • IK08
  • Polycarbonate
  • UL Certification
  • Recyclable
  • Strong
  • Secure
  • Quick Assembly
  • Light Weight;


Type Enclosure
Material Polycarbonate (PC)
Enclosure Width 191mm
Enclosure Height 107mm
Colour Grey
Protection Rating IP65
External Features Grey cover

Reviews

Be the first to submit a review

Trustpilot