Fibox ALN 234018 Euronord Aluminium Enclosure IP68 401x230x180mm

MPN
ALN 234018 complete
Brand
Fibox
EAN-13
6418074016225
Order Code
30-1869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £493.36
3+ £460.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/11/2026

Fibox ALN 234018 complete /strong> - Including : Base with screws for mounting plate/DIN-rail. cover with PUR gasket and stainless steel cover screws.
  • IP66/67/68
  • IK10
  • UV resistant
  • Strong
  • Secure
  • High Temperature Range
  • Recyclable
  • Light Weight
  • Polyurethane Gasket
  • EMC Protection


Type Enclosure
Enclosure Length 401mm
Enclosure Width 180mm
Enclosure Height 230mm
Protection Rating IP66, IP67, IP68
External Features Stainless Steel Cover Screws
Internal Features Mounting Plate
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot