ABB Overload relay 631184

ABB Brand: ABB
ABB motor protection switches are designed for effective protection and control of motors, featuring compatibility with DIN rail mounting and varying specifications in power, current, and voltage ratings.
Description Image Product Buy Pricing (Ex VAT) Color Misc Attribute Switching current (max.) Switching current (min.) Switching current ( .) Weight Type Durability Frequency IP Rating Operating Voltage Switch/button features Switching Voltage [AC] Temperature Range
ABB 1SAM250000R1004 MS116 Motor Protection Switch, 7.5kW, IP20, DIN-Rail
ABB 1SAM250000R1004 MS116 Motor Protection Switch, 7.5kW, IP20, DIN-Rail
Extended range
Order code: 11-1837
MPN: 1SAM 250 000 R1004

Despatched within 4 working days - 6 in stock
1+ £52.64
Price per unit Ex VAT
MS 116-0,63 0.63A 0.4A Overload relay 100000 ycles°C 50 - 60Hz IP20 690 /AC (rated)V adjustable 690V -25 - +55°C
ABB 1SAM250000R1005 MS116 Motor Protection Switch, 1A, 690V, DIN Rail
ABB 1SAM250000R1005 MS116 Motor Protection Switch, 1A, 690V, DIN Rail
Standard range
Order code: 11-1838
MPN: 1SAM 250 000 R1005

Despatched within 4 working days - 10 in stock
1+ £61.01
Price per unit Ex VAT
MS 116-1,0 1A 0.63A 0 Overload relay 100000 ycles°C 50 - 60Hz IP20 690 /AC (rated)V adjustable 690V -25 - +55°C
ABB 1SAM250000R1006 MS 116 Motor Protection Switch 1.6A 690VAC
ABB 1SAM250000R1006 MS 116 Motor Protection Switch 1.6A 690VAC
Standard range
Order code: 11-1839
MPN: 1SAM 250 000 R1006

Despatched within 4 working days - 2 in stock
1+ £62.69
Price per unit Ex VAT
Multicolour MS 116-1,6 1.6A 1A Overload relay 100000 ycles°C 50 - 60Hz IP20 690 /AC (rated)V adjustable 690V -25 - +55°C
ABB 1SAM250000R1007 MS116-2,5 Motor Protection Switch 690V 2.5A
ABB 1SAM250000R1007 MS116-2,5 Motor Protection Switch 690V 2.5A
Standard range
Order code: 11-1840
MPN: 1SAM 250 000 R1007

Despatched within 4 working days - 1 in stock
1+ £63.01
Price per unit Ex VAT
MS 116-2,5 2.5A 1.6A Overload relay 100000 ycles°C 50 - 60Hz IP20 690 /AC (rated)V adjustable 690V -25 - +55°C
ABB 1SAM250000R1008 MS116 Overload Relay 690V 4A DIN Rail Mounting
ABB 1SAM250000R1008 MS116 Overload Relay 690V 4A DIN Rail Mounting
Standard range
Order code: 11-1841
MPN: 1SAM 250 000 R1008

Despatched within 4 working days - 7 in stock
1+ £63.01
Price per unit Ex VAT
MS 116-4 4A 2.5A Overload relay 100000 ycles°C 50 - 60Hz IP20 690 /AC (rated)V adjustable 690V -25 - +55°C
ABB 1SAM250000R1009 MS116 Motor Switch 690VAC 6.3A DIN Rail Mount
ABB 1SAM250000R1009 MS116 Motor Switch 690VAC 6.3A DIN Rail Mount
Standard range
Order code: 11-1842
MPN: 1SAM 250 000 R1009

Despatched within 4 working days - 10 in stock
1+ £58.03
Price per unit Ex VAT
MS 116-6,3 6.3A 4A Overload relay 100000 ycles°C 50 - 60Hz IP20 690 /AC (rated)V adjustable 690V -25 - +55°C
ABB 1SAM250000R1010 MS116 Motor Protection Switch 690V AC 10A 7.5kW
ABB 1SAM250000R1010 MS116 Motor Protection Switch 690V AC 10A 7.5kW
Standard range
Order code: 11-1843
MPN: 1SAM 250 000 R1010

Despatched within 4 working days - 5 in stock
1+ £73.52
Price per unit Ex VAT
MS 116-10,0 10A 6.3A Overload relay 100000 ycles°C 50 - 60Hz IP20 690 /AC (rated)V adjustable 690V -25 - +55°C
ABB 1SAM250000R1011 MS116 Motor Protection Switch 690VAC 16A 35mm Rail
ABB 1SAM250000R1011 MS116 Motor Protection Switch 690VAC 16A 35mm Rail
Standard range
Order code: 11-1844
MPN: 1SAM 250 000 R1011

Despatched within 4 working days - 6 in stock
1+ £73.12
Price per unit Ex VAT
Multicolour MS 116-16,0 16A 10A 0.27 Overload relay 100000 ycles°C 50 - 60Hz IP20 690 /AC (rated)V adjustable 690V -25 - +55°C

Trustpilot