ABB 1SAM250000R1011 MS116 Motor Protection Switch 690VAC 16A 35mm Rail

MPN
1SAM 250 000 R1011
Brand
ABB
EAN-13
4013614320347
Order Code
11-1844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £73.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The abb ms116-16.0 motor circuit breaker is an adjustable overload relay designed for use with 690 V AC and 16 A systems. It provides essential protection for machines, ensuring safe operation in environments with temperatures ranging from -25 to +55 degrees Celsius. This device is typically used in industrial settings for safeguarding motors against overloads and faults.
Type Overload relay
Color Multicolour
Durability 100000 ycles°C
Frequency 50 - 60Hz
IP Rating IP20
Misc Attribute MS 116-16,0
Operating Voltage 690 /AC (rated)V
Switch/button features adjustable
Switching current (max.) 16A
Switching current (min.) 10A
Switching Voltage [AC] 690V
Temperature Range -25 - +55°C
Weight 0.27

Reviews

Be the first to submit a review

Trustpilot