ABB 1SAM250000R1005 MS116 Motor Protection Switch, 1A, 690V, DIN Rail

MPN
1SAM 250 000 R1005
Brand
ABB
EAN-13
4013614320286
Order Code
11-1838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £61.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

ABB manufactures the overload relay adjustable to 690 V AC with a 1 A rating. This motor circuit breaker is designed to protect machines from electrical overload and operates efficiently within temperatures ranging from -25 to +55 degrees Celsius. Typically used in industrial applications, it ensures the safety and reliability of electrical systems.
Type Overload relay
Durability 100000 ycles°C
Frequency 50 - 60Hz
IP Rating IP20
Misc Attribute MS 116-1,0
Operating Voltage 690 /AC (rated)V
Switch/button features adjustable
Switching current (max.) 1A
Switching current (min.) 0.63A
Switching Voltage [AC] 690V
Temperature Range -25 - +55°C
Weight 0

Reviews

Be the first to submit a review

Trustpilot