ABB 1SAM250000R1010 MS116 Motor Protection Switch 690V AC 10A 7.5kW

MPN
1SAM 250 000 R1010
Brand
ABB
EAN-13
4013614320330
Order Code
11-1843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £73.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABB overload relay, model MS 116-10,0, is designed for adjustable operation at a voltage of up to 690 V AC and can handle a current of 10 A. It is commonly used for protecting motors and machinery against overloads and short circuits in industrial applications. Its robust design and adjustable settings make it suitable for various protection needs across different industrial environments.
Type Overload relay
Durability 100000 ycles°C
Frequency 50 - 60Hz
IP Rating IP20
Misc Attribute MS 116-10,0
Operating Voltage 690 /AC (rated)V
Switch/button features adjustable
Switching current (max.) 10A
Switching current (min.) 6.3A
Switching Voltage [AC] 690V
Temperature Range -25 - +55°C

Reviews

Be the first to submit a review

Trustpilot