ABB 1SAM250000R1004 MS116 Motor Protection Switch, 7.5kW, IP20, DIN-Rail

MPN
1SAM 250 000 R1004
Brand
ABB
EAN-13
4013614320279
Order Code
11-1837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £52.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

ABB manufactures the MS 116-0,63, a residual current circuit breaker specifically designed for overload relay applications. This safety switch features an IP20 rating, offering reliable protection for electrical circuits. It is typically used in industrial or commercial settings to prevent electrical faults and ensure safety.
Type Overload relay
Durability 100000 ycles°C
Frequency 50 - 60Hz
IP Rating IP20
Misc Attribute MS 116-0,63
Operating Voltage 690 /AC (rated)V
Switch/button features adjustable
Switching current (max.) 0.63A
Switching current (min.) 0.4A
Switching Voltage [AC] 690V
Temperature Range -25 - +55°C

Reviews

Be the first to submit a review

Trustpilot