ABB 1SAM250000R1006 MS 116 Motor Protection Switch 1.6A 690VAC

MPN
1SAM 250 000 R1006
Brand
ABB
EAN-13
4013614320293
Order Code
11-1839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £62.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ABB 1SAM 250 000 R1006 is an overload relay adjustable up to 690 V AC and 1.6 A. It is designed to protect motors and electrical circuits from overload conditions. This relay is ideal for industrial applications requiring reliable protection of electrical components.
Type Overload relay
Color Multicolour
Durability 100000 ycles°C
Frequency 50 - 60Hz
IP Rating IP20
Misc Attribute MS 116-1,6
Operating Voltage 690 /AC (rated)V
Switch/button features adjustable
Switching current ( .) 1A
Switching current (max.) 1.6A
Switching Voltage [AC] 690V
Temperature Range -25 - +55°C

Reviews

Be the first to submit a review

Trustpilot