ABB 1SAM250000R1009 MS116 Motor Switch 690VAC 6.3A DIN Rail Mount

MPN
1SAM 250 000 R1009
Brand
ABB
EAN-13
4013614320323
Order Code
11-1842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £58.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The ABB overload relay, model MS 116-6.3, is adjustable for use with 690 V AC and has a current rating of 6.3 A. It is designed to provide protection for electric motors and can operate in temperatures ranging from -25 to +55 degrees Celsius. This relay is commonly used in machine protection as a safety switch in industrial applications.
Type Overload relay
Durability 100000 ycles°C
Frequency 50 - 60Hz
IP Rating IP20
Misc Attribute MS 116-6,3
Operating Voltage 690 /AC (rated)V
Switch/button features adjustable
Switching current (max.) 6.3A
Switching current (min.) 4A
Switching Voltage [AC] 690V
Temperature Range -25 - +55°C

Reviews

Be the first to submit a review

Trustpilot