ABB 1SAM250000R1008 MS116 Overload Relay 690V 4A DIN Rail Mounting

MPN
1SAM 250 000 R1008
Brand
ABB
EAN-13
4013614320316
Order Code
11-1841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £63.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ABB overload relay, model number 1SAM-250-000-R1008, operates at an adjustable 690 V AC with a current rating of 4 A. It is typically used in machine protection and circuit safety applications. The relay is designed for reliable performance across a temperature range of -25 to +55 degrees Celsius.
Type Overload relay
Durability 100000 ycles°C
Frequency 50 - 60Hz
IP Rating IP20
Misc Attribute MS 116-4
Operating Voltage 690 /AC (rated)V
Switch/button features adjustable
Switching current (max.) 4A
Switching current (min.) 2.5A
Switching Voltage [AC] 690V
Temperature Range -25 - +55°C

Reviews

Be the first to submit a review

Trustpilot