ABB 1SAM250000R1007 MS116-2,5 Motor Protection Switch 690V 2.5A

MPN
1SAM 250 000 R1007
Brand
ABB
EAN-13
4013614320309
Order Code
11-1840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £63.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ABB 1SAM 250 000 R1007 MS 116-2,5 is an adjustable overload relay suitable for 690 V AC and up to 2.5 A. It is commonly used in machine protection to safeguard motors from overload conditions. This component is essential in various industrial settings to ensure safe and reliable electrical system operation.
Type Overload relay
Durability 100000 ycles°C
Frequency 50 - 60Hz
IP Rating IP20
Misc Attribute MS 116-2,5
Operating Voltage 690 /AC (rated)V
Switch/button features adjustable
Switching current (max.) 2.5A
Switching current (min.) 1.6A
Switching Voltage [AC] 690V
Temperature Range -25 - +55°C

Reviews

Be the first to submit a review

Trustpilot