597255 - Toggle switch,Panel Mount,On/On,DPDT,Quick Connect

The TRUCOMPONENTS Toggle Switch range is designed to meet the demands of various electrical applications with its robust and reliable performance. This panel mount switch features a Double Pole Double Throw (DPDT) configuration, providing versatile switching options for your projects. With guide groove for front panel mounting.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Actuator Colour Actuator Type Dielectric Strength Contact Material Contact Resistance Illumination Colour Misc Attribute Insulation Resistance Number of pins Number of Poles Termination Style Mounting Type Current Rating (Amps) Illumination Type Casing/button Colour Front panel thickness Lighting Type Recess Diameter
TruComponents 751462 Toggle switch Panel Mount On/On DPDT Quick Connect
TruComponents 751462 Toggle switch Panel Mount On/On DPDT Quick Connect
Standard range
Order code: 75-1462
MPN: 751462

Despatched within 4 working days - 745 in stock
1+ £4.54
5+ £4.04
10+ £3.71
25+ £3.50
50+ £3.31
100+ £3.19
Price per unit Ex VAT
DPDT latch Chrome Steel lever 1500 V/AC/60 s TC-R13-28B-01 2 Type C CEE 7/16 plug 6.3mm Panel Mount 10A Non-Illuminated Metal 4mm None 12.2mm
TruComponents 751463 Toggle switch Panel Mount On/Off/On DPDT Quick Connect
TruComponents 751463 Toggle switch Panel Mount On/Off/On DPDT Quick Connect
Standard range
Order code: 75-1463
MPN: 751463

Despatched within 4 working days - 605 in stock
1+ £4.83
5+ £4.29
10+ £3.95
25+ £3.72
50+ £3.51
100+ £3.40
Price per unit Ex VAT
DPDT latch/0/latch Chrome Steel lever 1500 V/AC/60 s TC-R13-28E-01 2 Type C CEE 7/16 plug 6.3mm Panel Mount 10A Non-Illuminated Metal 4mm None 12.2mm
TruComponents 751464 Toggle switch Panel Mount Off/On DPST Quick Connect
TruComponents 751464 Toggle switch Panel Mount Off/On DPST Quick Connect
Standard range
Order code: 75-1464
MPN: 751464

Despatched within 4 working days - 2,542 in stock
2+ £3.57
5+ £3.18
10+ £2.92
25+ £2.75
50+ £2.60
100+ £2.51
Price per unit Ex VAT
DPST latch Chrome Steel lever 1500 V/AC/60 s Brass nickel plated max. 50mΩ TC-R13-28F-01 min 500 V/DC/100MΩ 2 Type C CEE 7/16 plug 6.3mm Panel Mount 10A Non-Illuminated Metal 4mm None 12.2mm
TruComponents 751465 Toggle switch Panel Mount On/On DPDT Screw Terminals
TruComponents 751465 Toggle switch Panel Mount On/On DPDT Screw Terminals
Standard range
Order code: 75-1465
MPN: 751465

Despatched within 4 working days - 538 in stock
1+ £4.92
5+ £4.37
10+ £4.02
25+ £3.79
50+ £3.58
100+ £3.46
Price per unit Ex VAT
DPDT latch Chrome Steel lever 1500 V/AC/60 s TC-R13-28B-06 2 Screws Panel Mount 10A Non-Illuminated Metal 4mm None 12.2mm
TruComponents 751466 Toggle switch Panel Mount On/Off/On DPDT Screw Terminals
TruComponents 751466 Toggle switch Panel Mount On/Off/On DPDT Screw Terminals
Standard range
Order code: 75-1466
MPN: 751466

Despatched within 4 working days - 1,315 in stock
1+ £4.82
5+ £4.29
10+ £3.94
25+ £3.71
50+ £3.51
100+ £3.38
Price per unit Ex VAT
DPDT latch/0/latch Chrome Steel lever 1500 V/AC/60 s TC-R13-28E-06 2 Screws Panel Mount 10A Non-Illuminated Metal 4mm None 12.2mm
TruComponents 751467 Toggle switch Panel Mount Off/On DPST Screw Terminals
TruComponents 751467 Toggle switch Panel Mount Off/On DPST Screw Terminals
Standard range
Order code: 75-1467
MPN: 751467

Despatched within 4 working days - 770 in stock
2+ £3.68
5+ £3.27
10+ £3.00
25+ £2.83
50+ £2.68
100+ £2.58
Price per unit Ex VAT
DPST latch Chrome Steel lever 1500 V/AC/60 s Brass nickel plated max. 50mΩ TC-R13-28F-06 min 500 V/DC/100MΩ 2 Screws Panel Mount 10A Non-Illuminated Metal 4mm None 12.2mm
TruComponents 751485 Toggle switch Panel Mount Off/On SPST Quick Connect
TruComponents 751485 Toggle switch Panel Mount Off/On SPST Quick Connect
Standard range
Order code: 75-1485
MPN: 751485

Despatched within 4 working days - 1,641 in stock
2+ £2.93
5+ £2.60
10+ £2.40
25+ £2.25
50+ £2.14
100+ £2.06
Price per unit Ex VAT
SPST latch Chrome Steel lever TC-R13-28A-01 1 1 Type C CEE 7/16 plug 6.3mm Panel Mount 10A Non-Illuminated Metal 4mm None 12.2mm
TruComponents 751486 Toggle switch Panel Mount Off/On SPST Screw Terminals
TruComponents 751486 Toggle switch Panel Mount Off/On SPST Screw Terminals
Standard range
Order code: 75-1486
MPN: 751486

Despatched within 4 working days - 749 in stock
2+ £2.74
5+ £2.44
10+ £2.24
25+ £2.11
50+ £2.00
100+ £1.93
Price per unit Ex VAT
SPST latch Chrome Steel lever TC-R13-28A-06 1 1 Screws Panel Mount 10A Non-Illuminated Metal 4mm None 12.2mm
TruComponents 751487 Toggle switch Panel Mount On/On DPDT Quick Connect
TruComponents 751487 Toggle switch Panel Mount On/On DPDT Quick Connect
Standard range
Order code: 75-1487
MPN: 751487

Despatched within 4 working days - 431 in stock
1+ £9.20
5+ £8.18
10+ £7.51
25+ £7.08
50+ £6.69
100+ £6.45
Price per unit Ex VAT
DPDT latch Steel lever (+ safety cap) 1500 V/AC/60 s 50mΩ Non-Illuminated TC-R13-28B-01/R17-10 500 V/DC/100MΩ 2 Type C CEE 7/16 plug 6.3mm Panel Mount 10A Non-Illuminated Metal 4mm None 12.2mm
TruComponents 751488 Toggle switch Panel Mount On/On SPDT Quick Connect
TruComponents 751488 Toggle switch Panel Mount On/On SPDT Quick Connect
Standard range
Order code: 75-1488
MPN: 751488

Despatched within 4 working days - 936 in stock
2+ £3.09
5+ £2.74
10+ £2.52
25+ £2.38
50+ £2.25
100+ £2.17
Price per unit Ex VAT
SPDT latch Chrome Steel lever TC-R13-28C-01 1 1 Type C CEE 7/16 plug 6.3mm Panel Mount 10A Non-Illuminated Metal 4mm None 12.2mm
TruComponents 751489 Toggle switch Panel Mount On/On SPDT Screw Terminals
TruComponents 751489 Toggle switch Panel Mount On/On SPDT Screw Terminals
Standard range
Order code: 75-1489
MPN: 751489

Despatched within 4 working days - 151 in stock
2+ £2.49
5+ £2.22
10+ £2.04
25+ £1.92
50+ £1.81
100+ £1.75
Price per unit Ex VAT
SPDT latch Chrome Steel lever TC-R13-28C-06 1 1 Screws Panel Mount 10A Non-Illuminated Metal 4mm None 12.2mm
TruComponents 751490 Toggle switch Panel Mount On/Off/On Quick Connect
TruComponents 751490 Toggle switch Panel Mount On/Off/On Quick Connect
Standard range
Order code: 75-1490
MPN: 751490

Despatched within 4 working days - 1,007 in stock
2+ £3.52
5+ £3.14
10+ £2.88
25+ £2.71
50+ £2.56
100+ £2.48
Price per unit Ex VAT
SPDT latch/0/latch Chrome Steel lever TC-R13-28D-01 1 1 Type C CEE 7/16 plug 6.3mm Panel Mount 10A Non-Illuminated Metal 4mm None 12.2mm

Trustpilot