TruComponents 751463 Toggle switch Panel Mount On/Off/On DPDT Quick Connect

MPN
751463
EAN-13
4064161298924
Order Code
75-1463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.83
5+ £4.29
10+ £3.95
25+ £3.72
50+ £3.51
100+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 655 in stock

The TruComponents 751463 Toggle Switch is designed to meet the demands of various electrical applications with its robust and reliable performance. This panel mount switch features a Double Pole Double Throw (DPDT) configuration, providing versatile switching options for your projects. With guide groove for front panel mounting.
Mounting Type Panel Mount
Contact Configuration 2 x On/Off/On
Switch Function latch/0/latch
Current Rating (Amps) 10A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Casing/button Colour Metal
Dielectric Strength 1500 V/AC/60 s
Front panel thickness 4mm
Lighting Type None
Misc Attribute TC-R13-28E-01
Number of pins 2
Recess Diameter 12.2mm
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 6.3mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot